- Home ›
- All Products›
- 11108405-00
11108405-00
TE Connectivity Sensor Solutions
AST4510L00208H4X1074-SS:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST4510L00208H4X1074-SS:CTO-13000000-03
Search Keywords: 1110840500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11108405-00
-
Alias/AKA:AST4510L00208H4X1074-SS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure:14.34 bar, 208 psi
-
Port Material:316L
-
Pressure Range:0 – 208 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Port/Fitting:Nose Cone
-
Electrical Connection:Conduit 25 ft
-
Agency/Standard:UL
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Output/Span:4 – 20 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
143 Weeks
can ship
3/7/29
Price (USD)
Qty
Unit Price
1
$611.10
2
$609.58
3
$500.17
4
$445.46
5 +
$436.55
Click for Quote
Log in
to unlock special pricing