- Home ›
- All Products›
- 11108282-00
11108282-00
TE Connectivity Sensor Solutions
The 11108282-00 is a submersible liquid level sensor from the AST4500/AST4510 series, designed for monitoring media in intrins ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
The 11108282-00 is a submersible liquid level sensor from the AST4500/AST4510 series, designed for monitoring media in intrinsically safe areas.
Search Keywords: 1110828200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11108282-00
-
Alias/AKA:AST4510L00010P4X1004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Electrical Connection:Cable 35 ft
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Port/Fitting:Nose Cone
-
Port Material:316L
-
Pressure Range:0 – 10 psi
-
Pressure:.68 bar, 10 psi
-
Output/Span:4 – 20 mA
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
5
can ship 9/11/28
MOQ for out of Stock Qty:
2
143 Weeks
can ship
3/7/29
Price (USD)
Qty
Unit Price
1
$618.77
2
$617.22
3
$506.44
4
$451.05
5 +
$442.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT