- Home ›
- All Products›
- 11108241-00
11108241-00
TE Connectivity Sensor Solutions
AST4510L00005P4X1074:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4510L00005P4X1074:CTO-13000000-03
Search Keywords: 1110824100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11108241-00
-
Alias/AKA:AST4510L00005P4X1074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connection:Cable 25 ft
-
Output/Span:4 – 20 mA
-
Port Material:316L
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure:.344 bar, 5 psi
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Pressure Range:0 – 5 psi
-
Agency/Standard:UL
-
Pressure Port/Fitting:Nose Cone
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$579.46
2
$578.01
3
$474.27
4
$422.39
5 +
$413.95
Click for Quote
Log in
to unlock special pricing