- 首页 ›
- All Products›
- 11108161-00
11108161-00
TE Connectivity Sensor Solutions
AST4510A00015P4P1000:CTO-13000000-03
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
描述
+
AST4510A00015P4P1000:CTO-13000000-03
Search Keywords: 1110816100
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity Sensor Solutions
-
部件编号:11108161-00
-
Alias/AKA:AST4510A00015P4P1000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
Agency/Standard:UL
-
Output/Span:4 – 20 mA
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Pressure Range:0 – 15 psi
-
Port Material:316L
-
Pressure Port/Fitting:1/4 MNPT
-
Electrical Connection:Conduit 10 ft
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure:1.034 bar, 15 psi
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
5
可立即发货
143 Weeks
可以发货
3/7/29
PRICE (USD)
数量
Unit Price
1
$563.76
2
$562.35
3
$461.41
4
$410.95
5 +
$402.73
Click for Quote
Log in
解锁特价