- Home ›
- All Products›
- 11107922-00
11107922-00
TE Connectivity Sensor Solutions
AST44LPA00015P4N1000:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST44LPA00015P4N1000:CTO-13000000-03
Search Keywords: 1110792200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11107922-00
-
Alias/AKA:AST44LPA00015P4N1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/4 MNPT
-
Agency/Standard:UL
-
Electrical Connection:Conduit 6 ft
-
Port Material:316L
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Output/Span:4 – 20 mA
-
Pressure:1.034 bar, 15 psi
-
Pressure Range:0 – 15 psi
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$502.87
2
$501.61
3
$411.58
4
$366.56
5 +
$359.23
Click for Quote
Log in
to unlock special pricing