Image is representational - see mfr. specs

AST44LPA00001P4Y1000:CTO-13000000-03

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
AST44LPA00001P4Y1000:CTO-13000000-03
Search Keywords: 1110788400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    11107884-00
  • Alias/AKA:
    AST44LPA00001P4Y1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pressure Range:
    0 – 1 psi
  • Output/Span:
    4 – 20 mA
  • Pressure Port/Fitting:
    1/4 MNPT
  • Port Material:
    316L
  • Electrical Connection:
    M12x1
  • Operating Temperature Range:
    -40 – 80 °C, -40 – 176 °F
  • Dimensions:
    Dia .875 in, Dia 22.22 mm
  • Pressure:
    .068 bar, 1 psi
  • Agency/Standard:
    UL
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks can ship 9/11/26
Backorder
Price (USD)
Qty
Unit Price
2
$421.25
3
$345.64
4
$307.84
5 +
$301.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!