- Home ›
- All Products›
- 11107078-00
11107078-00
TE Connectivity Sensor Solutions
AST4400A00150P4C0000:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4400A00150P4C0000:CTO-13000000-03
Search Keywords: 1110707800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11107078-00
-
Alias/AKA:AST4400A00150P4C0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Output/Span:4 – 20 mA
-
Pressure Port/Fitting:1/4 MNPT
-
Port Material:17-4PH
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Agency/Standard:UL
-
Pressure Range:0 – 150 psi
-
Electrical Connection:Cable 6 ft
-
Pressure:10.34 bar, 150 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$228.17
2
$227.60
3
$227.03
4
$226.46
5 +
$221.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments