- Home ›
- All Products›
- 11106852-00
11106852-00
TE Connectivity Sensor Solutions
5 PSI 1/4MNPT 4-20mA Conduit 2ft. 3
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
5 PSI 1/4MNPT 4-20mA Conduit 2ft. 3
Search Keywords: 1110685200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11106852-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$292.15
2
$280.46
5
$269.24
13
$258.48
40 +
$248.14
Click for Quote
Log in
to unlock special pricing