- Home ›
- All Products›
- 11106850-00
11106850-00
TE Connectivity Sensor Solutions
AST43LPA00005P4I1000:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST43LPA00005P4I1000:CTO-13000000-03
Search Keywords: 1110685000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11106850-00
-
Alias/AKA:AST43LPA00005P4I1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/4 MNPT
-
Output/Span:4 – 20 mA
-
Agency/Standard:UL
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure:.344 bar, 5 psi
-
Port Material:316L
-
Pressure Range:0 – 5 psi
-
Electrical Connection:DIN 43650A
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
143 Weeks
can ship
2/5/29
Price (USD)
Qty
Unit Price
1
$356.31
2
$355.42
3
$291.63
4
$259.73
5 +
$254.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT