- Home ›
- All Products›
- 11106613-00
11106613-00
TE Connectivity Sensor Solutions
5000PSI, 1/2MNPT, 1-5V, 316L, 20 ft, 22
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
5000PSI, 1/2MNPT, 1-5V, 316L, 20 ft, 22
Search Keywords: 1110661300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11106613-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/2 MNPT
-
Pressure Range:0 – 5000 psi
-
Output/Span:1 – 5 V
-
Agency/Standard:UL
-
Pressure:344.73 bar, 5000 psi
-
Electrical Connection:Conduit 10 ft
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Port Material:316L
-
Dimensions:Dia .875 in, Dia 22.22 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$255.98
2
$245.74
6
$235.92
15
$226.48
45 +
$217.41
Click for Quote
Log in
to unlock special pricing