- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 11106549-00
11106549-00
TE Connectivity Sensor Solutions
500 PSI, 1/2MNPT, 1-5V, Conduit, 4ft., 3
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
500 PSI, 1/2MNPT, 1-5V, Conduit, 4ft., 3
Search Keywords: 1110654900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11106549-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:Dia .875 in, Dia 22.22 mm
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$208.99
2
$200.63
7
$192.60
18
$184.90
55 +
$177.51
Click for Quote
Log in
to unlock special pricing