- Home ›
- All Products›
- 11106542-00
11106542-00
TE Connectivity Sensor Solutions
300 PSI, 1/2MNPT, 4-20mA, Conduit, 10ft.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
300 PSI, 1/2MNPT, 4-20mA, Conduit, 10ft.
Search Keywords: 1110654200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11106542-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure:20.68 bar, 300 psi
-
Port Material:316L
-
Electrical Connection:Conduit 10 ft
-
Pressure Range:0 – 300 psi
-
Pressure Port/Fitting:1/2 MNPT
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Output/Span:4 – 20 mA
-
Agency/Standard:UL
-
Dimensions:Dia .875 in, Dia 22.22 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$259.32
2
$248.94
6
$238.99
15
$229.44
44 +
$220.26
Click for Quote
Log in
to unlock special pricing