- Home ›
- All Products›
- 11106346-00
11106346-00
TE Connectivity Sensor Solutions
300 PSI 7/16-20M 4-20mA Conduit 10ft
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
300 PSI 7/16-20M 4-20mA Conduit 10ft
Search Keywords: 1110634600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11106346-00
-
Alias/AKA:AST4300F00300P4P1000-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$512.28
2
$511.00
3
$419.28
4
$373.42
5 +
$365.95
Click for Quote
Log in
to unlock special pricing