- Home ›
- All Products›
- 11106247-00
11106247-00
TE Connectivity Sensor Solutions
-14.7 to 35 PSI, 1/4MNPT, 0.5-4.5V ratio
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
-14.7 to 35 PSI, 1/4MNPT, 0.5-4.5V ratio
Search Keywords: 1110624700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11106247-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Port Material:316L
-
Electrical Connection:Conduit 6 ft
-
Pressure Range:0 – 35 bar
-
Pressure:35 bar, 507.63 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Agency/Standard:UL
-
Output/Span:4 – 20 mA
-
Pressure Port/Fitting:1/4 MNPT
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately