- Home ›
- All Products›
- 11106238-00
11106238-00
TE Connectivity Sensor Solutions
-14.7 to 30 PSI, 1/4MNPT, 4-20mA, Condui
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
-14.7 to 30 PSI, 1/4MNPT, 4-20mA, Condui
Search Keywords: 1110623800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11106238-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:Dia .875 in, Dia 22.22 mm
-
Agency/Standard:UL
-
Pressure Port/Fitting:1/4 MNPT
-
Output/Span:4 – 20 mA
-
Pressure Range:0 – 30 bar
-
Port Material:316L
-
Pressure:30 bar, 435.11 psi
-
Electrical Connection:Conduit 6 ft
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$364.57
2
$357.69
4
$350.82
5 +
$343.93
Click for Quote
Log in
to unlock special pricing