- Home ›
- All Products›
- 11106196-00
11106196-00
TE Connectivity Sensor Solutions
-1 to 10kg/cm2 1/4MNPT 4-20mA 316L 4
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
-1 to 10kg/cm2 1/4MNPT 4-20mA 316L 4
Search Keywords: 1110619600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11106196-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$212.50
2
$204.00
7
$195.84
18
$188.01
54 +
$180.49
Click for Quote
Log in
to unlock special pricing