- Home ›
- All Products›
- 11106104-00
11106104-00
TE Connectivity Sensor Solutions
3000PSI 1/4MNPT 0.25-5V 316L 20 ft
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3000PSI 1/4MNPT 0.25-5V 316L 20 ft
Search Keywords: 1110610400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11106104-00
-
Alias/AKA:AST4300A03000P9X1216-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$423.67
2
$422.62
3
$346.76
4
$308.84
5 +
$302.65
Click for Quote
Log in
to unlock special pricing