- Home ›
- All Products›
- 11105837-00
11105837-00
TE Connectivity Sensor Solutions
300 PSI 1/4MNPT 4-20mA Conduit 4ft.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
300 PSI 1/4MNPT 4-20mA Conduit 4ft.
Search Keywords: 1110583700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11105837-00
-
Alias/AKA:AST4300A00300P4M1000-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$491.51
2
$490.28
3
$402.28
4
$358.28
5 +
$351.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments