- Home ›
- All Products›
- 11105738-00
11105738-00
TE Connectivity Sensor Solutions
100 PSI, 1/4MNPT, 0.25-5V,316L,20ft, 22
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
100 PSI, 1/4MNPT, 0.25-5V,316L,20ft, 22
Search Keywords: 1110573800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11105738-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:4 – 20 mA
-
Pressure Port/Fitting:1/2 MNPT
-
Pressure:6.89 bar, 100 psi
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Pressure Range:0 – 100 psi
-
Electrical Connection:Conduit 10 ft
-
Agency/Standard:UL
-
Port Material:316L
-
Dimensions:Dia .875 in, Dia 22.22 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$264.09
2
$253.51
6
$243.38
14
$233.64
44 +
$224.30
Click for Quote
Log in
to unlock special pricing