- Home ›
- All Products›
- 11105720-00
11105720-00
TE Connectivity Sensor Solutions
AST4300A00100P4M1000-SS:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4300A00100P4M1000-SS:CTO-13000000-03
Search Keywords: 1110572000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11105720-00
-
Alias/AKA:AST4300A00100P4M1000-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:4 – 20 mA
-
Port Material:316L
-
Pressure Port/Fitting:1/4 MNPT
-
Pressure Range:0 – 100 psi
-
Electrical Connection:Conduit 4 ft
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure:6.89 bar, 100 psi
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
143 Weeks
can ship
3/5/29
Price (USD)
Qty
Unit Price
1
$418.41
2
$417.37
3
$342.45
4
$305.00
5 +
$298.90
Click for Quote
Log in
to unlock special pricing