- Home ›
- All Products›
- 11105700-00
11105700-00
TE Connectivity Sensor Solutions
AST4300A00100P3N1000:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4300A00100P3N1000:CTO-13000000-03
Search Keywords: 1110570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11105700-00
-
Alias/AKA:AST4300A00100P3N1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/4 MNPT
-
Output/Span:1 – 5 V
-
Pressure:6.89 bar, 100 psi
-
Agency/Standard:UL
-
Pressure Range:0 – 100 psi
-
Electrical Connection:Conduit 6 ft
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Port Material:316L
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$403.63
3
$331.19
4
$294.96
5 +
$289.06
Click for Quote
Log in
to unlock special pricing