Image is representational - see mfr. specs

30 PSI, 1/4MNPT, 4-20mA, Conduit, 2ft.,

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
30 PSI, 1/4MNPT, 4-20mA, Conduit, 2ft.,
Search Keywords: 1110562700
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity Sensor Solutions
  • 部品番号:
    11105627-00
  • Alias/AKA:
    AST4300A00030P4L1000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Port Material:
    316L
  • Operating Temperature Range:
    -40 – 80 °C, -40 – 176 °F
  • Dimensions:
    Dia .875 in, Dia 22.22 mm
  • Agency/Standard:
    UL
  • Pressure:
    2.06 bar, 30 psi
  • Pressure Range:
    0 – 30 psi
  • Electrical Connection:
    Conduit 2 ft
  • Output/Span:
    4 – 20 mA
  • Pressure Port/Fitting:
    1/4 MNPT
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
2
143 Weeks 出荷できます 2/12/29
お取り寄せ
PRICE (USD)
数量
Unit Price
2
$431.08
3
$353.71
4
$315.02
5 +
$308.72
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!