- Home ›
- All Products›
- 11105590-00
11105590-00
TE Connectivity Sensor Solutions
AST4300A00010B4P1000:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4300A00010B4P1000:CTO-13000000-03
Search Keywords: 1110559000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11105590-00
-
Alias/AKA:AST4300A00010B4P1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/4 MNPT
-
Port Material:316L
-
Pressure:10 bar, 145.03 psi
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Electrical Connection:Conduit 10 ft
-
Pressure Range:0 – 10 bar
-
Agency/Standard:UL
-
Output/Span:4 – 20 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks
can ship
2/5/29
Price (USD)
Qty
Unit Price
2
$415.38
3
$340.83
4
$303.55
5 +
$297.48
Click for Quote
Log in
to unlock special pricing