- Home ›
- All Products›
- 11105497-00
11105497-00
TE Connectivity Sensor Solutions
109 PSI 1/8FNPT 10 mV/V Molex Connect
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
109 PSI 1/8FNPT 10 mV/V Molex Connect
Search Keywords: 1110549700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11105497-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$91.37
4
$87.72
16
$84.21
40
$80.84
130 +
$77.61
Click for Quote
Log in
to unlock special pricing