- Home ›
- All Products›
- 11105480-00
11105480-00
TE Connectivity Sensor Solutions
50 PSI 1/8FNPT 10 mV/V Molex Connecto
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
50 PSI 1/8FNPT 10 mV/V Molex Connecto
Search Keywords: 1110548000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11105480-00
-
Alias/AKA:AST4200J00050PAG0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
112
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$511.84
5
$510.56
10
$270.30
15
$190.21
20 +
$186.41
Click for Quote
Log in
to unlock special pricing