- Home ›
- All Products›
- 11105275-00
11105275-00
TE Connectivity Sensor Solutions
2000 PSI 1/8MNPT 10 mV/V Cable 2ft.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
2000 PSI 1/8MNPT 10 mV/V Cable 2ft.
Search Keywords: 1110527500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11105275-00
-
Alias/AKA:AST4100B02000PAA0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
143 Weeks
can ship
2/26/29
Price (USD)
Qty
Unit Price
1
$546.64
5
$545.27
10
$288.67
15
$203.14
20 +
$199.07
Click for Quote
Log in
to unlock special pricing