- Home ›
- All Products›
- 11105186-00
11105186-00
TE Connectivity Sensor Solutions
AST4100B00002B4D0000:CTO-13000000-02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4100B00002B4D0000:CTO-13000000-02
Search Keywords: 1110518600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11105186-00
-
Alias/AKA:AST4100B00002B4D0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
Supplier Standard Pack:
1 -
Pressure Range:0 – 2 bar
-
Port Material:17-4PH
-
Pressure:2 bar, 29 psi
-
Electrical Connection:Cable 10 ft
-
Pressure Port/Fitting:1/8 MNPT
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Output/Span:4 – 20 mA
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
143 Weeks
can ship
3/2/29
Price (USD)
Qty
Unit Price
3
$353.43
5
$260.99
8
$193.71
10 +
$189.83
Click for Quote
Log in
to unlock special pricing