- Home ›
- All Products›
- 11105070-00
11105070-00
TE Connectivity Sensor Solutions
AST4100A02500P4C1000:CTO-13000000-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST4100A02500P4C1000:CTO-13000000-02
Search Keywords: 1110507000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11105070-00
-
Alias/AKA:AST4100A02500P4C1000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connection:Cable 6 ft
-
Output/Span:4 – 20 mA
-
Pressure Port/Fitting:1/4 MNPT
-
Port Material:316L
-
Pressure:172.36 bar, 2500 psi
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure Range:0 – 2500 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
143 Weeks
can ship
3/8/29
Price (USD)
Qty
Unit Price
1
$343.76
3
$342.90
5
$253.23
8
$187.94
10 +
$184.18
Click for Quote
Log in
to unlock special pricing