- Home ›
- All Products›
- 11104831-00
11104831-00
TE Connectivity Sensor Solutions
AST4100A00100P1A1000:CTO-13000000-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST4100A00100P1A1000:CTO-13000000-02
Search Keywords: 1110483100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11104831-00
-
Alias/AKA:AST4100A00100P1A1000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Port/Fitting:1/4 MNPT
-
Pressure Range:0 – 100 psi
-
Port Material:316L
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure:6.89 bar, 100 psi
-
Electrical Connection:Cable 2 ft
-
Output/Span:.5 – 4.5 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$326.15
3
$325.33
5
$240.25
8
$178.31
10 +
$174.75
Click for Quote
Log in
to unlock special pricing