- Home ›
- All Products›
- 11104744-00
11104744-00
TE Connectivity Sensor Solutions
The 11104744-00 is a stainless steel OEM pressure transducer from the AST4000 series designed for industrial applications.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 11104744-00 is a stainless steel OEM pressure transducer from the AST4000 series designed for industrial applications.
Search Keywords: 1110474400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11104744-00
-
Alias/AKA:AST4000XV1000PAX1081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Range:0 – 1000 psi
-
Output/Span:10 mV/V
-
Electrical Connection:No Connector
-
Pressure Port/Fitting:None
-
Port Material:316L
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure:68.94 bar, 1000 psi
-
Agency/Standard:UL
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$408.83
5
$301.90
8
$224.07
10 +
$219.59
Click for Quote
Log in
to unlock special pricing