- Home ›
- All Products›
- 11104699-00
11104699-00
TE Connectivity Sensor Solutions
1000 PSI 7/16-20UNF Female 10 mV/V 6-
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1000 PSI 7/16-20UNF Female 10 mV/V 6-
Search Keywords: 1110469900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11104699-00
-
Alias/AKA:AST4000R01000PAR0124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$408.91
2
$407.89
3
$334.68
4
$298.07
5 +
$292.11
Click for Quote
Log in
to unlock special pricing