Image is representational - see mfr. specs

AST4000B00200P4E0000:CTO-13000000-02

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
AST4000B00200P4E0000:CTO-13000000-02
Search Keywords: 1110346400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    11103464-00
  • Alias/AKA:
    AST4000B00200P4E0000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Port Material:
    17-4PH
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Dimensions:
    Dia .875 in, Dia 22.22 mm
  • Electrical Connection:
    Mini-DIN 43650C
  • Pressure:
    13.78 bar, 200 psi
  • Pressure Port/Fitting:
    1/8 MNPT
  • Output/Span:
    4 – 20 mA
  • Agency/Standard:
    UL
  • Pressure Range:
    0 – 200 psi
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
143 Weeks can ship 3/2/29
ADD TO CART
Price (USD)
Qty
Unit Price
1
$288.343
5
$262.130
8
$194.550
10 +
$190.660
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!