- Home ›
- All Products›
- 11103318-00
11103318-00
TE Connectivity Sensor Solutions
-14.7 TO 500 PSI, 1/4MNPT, 1-5V, MINI
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
-14.7 TO 500 PSI, 1/4MNPT, 1-5V, MINI
Search Keywords: 1110331800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11103318-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/4 MNPT
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Agency/Standard:UL
-
Pressure Range:0 – 500 psi
-
Output/Span:1 – 5 V
-
Pressure:34.47 bar, 500 psi
-
Electrical Connection:DIN 43650A
-
Port Material:316L
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$214.54
2
$205.95
7
$197.72
18
$189.80
54 +
$182.20
Click for Quote
Log in
to unlock special pricing