- Home ›
- All Products›
- 11102805-00
11102805-00
TE Connectivity Sensor Solutions
3000 PSI, 1/4MNPT, 4-20mA, Mini DIN 4365
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
3000 PSI, 1/4MNPT, 4-20mA, Mini DIN 4365
Search Keywords: 1110280500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11102805-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Port Material:316L
-
Pressure:206.84 bar, 3000 psi
-
Agency/Standard:UL
-
Electrical Connection:DIN 43650A
-
Pressure Range:0 – 3000 psi
-
Pressure Port/Fitting:1/4 MNPT
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Output/Span:4 – 20 mA
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$227.56
2
$223.34
3 +
$219.14
Click for Quote
Log in
to unlock special pricing