- Home ›
- All Products›
- 11102724-00
11102724-00
TE Connectivity Sensor Solutions
AST4000A02500P3D0000:CTO-13000000-02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4000A02500P3D0000:CTO-13000000-02
Search Keywords: 1110272400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11102724-00
-
Alias/AKA:AST4000A02500P3D0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/4 MNPT
-
Agency/Standard:UL
-
Port Material:17-4PH
-
Pressure Range:0 – 2500 psi
-
Electrical Connection:Cable 10 ft
-
Pressure:172.3 bar, 2500 psi
-
Output/Span:1 – 5 V
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2
$220.66
3
$220.11
4
$219.56
5 +
$215.17
Click for Quote
Log in
to unlock special pricing