- Home ›
- All Products›
- 11102691-00
11102691-00
TE Connectivity Sensor Solutions
2000 PSI 1/4MNPT 4-20mA Conduit 10ft
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
2000 PSI 1/4MNPT 4-20mA Conduit 10ft
Search Keywords: 1110269100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11102691-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$233.66
2
$224.31
6
$215.33
16
$206.72
49 +
$198.45
Click for Quote
Log in
to unlock special pricing