- Home ›
- All Products›
- 11102594-00
11102594-00
TE Connectivity Sensor Solutions
AST4000A01000P4E0000:CTO-13000000-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST4000A01000P4E0000:CTO-13000000-02
Search Keywords: 1110259400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11102594-00
-
Alias/AKA:AST4000A01000P4E0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connection:Mini-DIN 43650C
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Range:0 – 1000 psi
-
Port Material:17-4PH
-
Output/Span:4 – 20 mA
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure:68.94 bar, 1000 psi
-
Pressure Port/Fitting:1/4 MNPT
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
143 Weeks
can ship
2/5/29
Price (USD)
Qty
Unit Price
3
$348.01
5
$256.99
8
$190.74
10 +
$186.92
Click for Quote
Log in
to unlock special pricing