- Home ›
- All Products›
- 11102437-00
11102437-00
TE Connectivity Sensor Solutions
Cat# AST4000A00500P4A1000 - Pressure Xmtr - SS - Wetted: 316L - 1/4" NPT Male - 500PSI - 4-20mA - 316L - 2ft (1.2m) cable
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Cat# AST4000A00500P4A1000 - Pressure Xmtr - SS - Wetted: 316L - 1/4" NPT Male - 500PSI - 4-20mA - 316L - 2ft (1.2m) cable
Search Keywords: 1110243700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11102437-00
-
Alias/AKA:AST4000A00500P4A1000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/4 MNPT
-
Output/Span:4 – 20 mA
-
Pressure:34.47 bar, 500 psi
-
Port Material:316L
-
Pressure Range:0 – 500 psi
-
Electrical Connection:Cable 2 ft
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Agency/Standard:UL
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3
$348.01
5
$256.99
8
$190.74
10 +
$186.92
Click for Quote
Log in
to unlock special pricing