Image is representational - see mfr. specs

AST4000A00200P3D1000:CTO-13000000-02

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
AST4000A00200P3D1000:CTO-13000000-02
Search Keywords: 1110213200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    11102132-00
  • Alias/AKA:
    AST4000A00200P3D1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pressure Port/Fitting:
    1/4 MNPT
  • Port Material:
    316L
  • Output/Span:
    1 – 5 V
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Electrical Connection:
    Cable 10 ft
  • Pressure Range:
    0 – 200 psi
  • Dimensions:
    Dia .875 in, Dia 22.22 mm
  • Agency/Standard:
    UL
  • Pressure:
    13.78 bar, 200 psi
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks can ship 3/2/29
Backorder
Price (USD)
Qty
Unit Price
2
$220.66
3
$220.11
4
$219.56
5 +
$215.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!