- Home ›
- All Products›
- 11102117-00
11102117-00
TE Connectivity Sensor Solutions
200 PSI 1/4MNPT 0-5V Cable 4ft. 17-
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
200 PSI 1/4MNPT 0-5V Cable 4ft. 17-
Search Keywords: 1110211700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11102117-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$222.79
2
$213.87
7
$205.32
17
$197.10
52 +
$189.22
Click for Quote
Log in
to unlock special pricing