- Home ›
- All Products›
- 11101976-00
11101976-00
TE Connectivity Sensor Solutions
TE Connectivity 100 PSI 1/4MNPT 10 mV/V Mini D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TE Connectivity 100 PSI 1/4MNPT 10 mV/V Mini D
Search Keywords: 1110197600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11101976-00
-
Alias/AKA:AST4000A00100PAE0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
143 Weeks
can ship
3/5/29
Price (USD)
Qty
Unit Price
1
$372.58
3
$371.65
5
$274.45
8
$203.69
10 +
$199.62
Click for Quote
Log in
to unlock special pricing