- Home ›
- All Products›
- 11101944-00
11101944-00
TE Connectivity Sensor Solutions
100 PSI 1/4MNPT 4-20mA Conduit 10ft.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
100 PSI 1/4MNPT 4-20mA Conduit 10ft.
Search Keywords: 1110194400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11101944-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$252.52
2
$242.42
6
$232.72
15
$223.42
46 +
$214.49
Click for Quote
Log in
to unlock special pricing