- Home ›
- All Products›
- 11101550-00
11101550-00
TE Connectivity Sensor Solutions
10 BAR, 1/4MNPT, 4-20mA, Mini DIN 43650C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
10 BAR, 1/4MNPT, 4-20mA, Mini DIN 43650C
Search Keywords: 1110155000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11101550-00
-
Alias/AKA:AST4000A00010B4E1165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:4 – 20 mA
-
Pressure Range:0 – 145.03 psi
-
Agency/Standard:UL
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Electrical Connection:DIN 43650A
-
Pressure:10 bar, 145.03 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Port Material:316L
-
Pressure Port/Fitting:1/4 MNPT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
143 Weeks
can ship
3/7/29
Price (USD)
Qty
Unit Price
3
$371.65
5
$274.45
8
$203.69
10 +
$199.62
Click for Quote
Log in
to unlock special pricing