Image is representational - see mfr. specs

AST20PT3B00150P2E0N000:CTO-13000000-01

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
AST20PT3B00150P2E0N000:CTO-13000000-01
Search Keywords: 1110093500
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity Sensor Solutions
  • 部品番号:
    11100935-00
  • Alias/AKA:
    AST20PT3B00150P2E0N000
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output/Span:
    0 – 5 V
  • Pressure:
    10.34 bar, 150 psi
  • Pressure Range:
    0 – 150 psi
  • Pressure Port/Fitting:
    1/8 MNPT
  • Electrical Connection:
    Mini-DIN 43650C
  • Dimensions:
    Dia 1 in, Dia 25.4 mm
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Port Material:
    17-4PH
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
在庫数量のMOQ:
3
在庫切れ数量のMOQ:
3
14 Weeks 出荷できます 9/9/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$683.21
3
$621.10
4
$553.17
5 +
$542.10
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!