- Home ›
- All Products›
- 11100684-00
11100684-00
TE Connectivity Sensor Solutions
900 PSI 1/4MNPT 4-20mA 316L FM=High
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
900 PSI 1/4MNPT 4-20mA 316L FM=High
Search Keywords: 1110068400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11100684-00
-
Alias/AKA:AST20HAA00900P4X1H094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
143 Weeks
can ship
3/5/29
Price (USD)
Qty
Unit Price
1
$1,222.15
2
$1,219.09
3
$860.53
4
$681.26
5 +
$667.63
Click for Quote
Log in
to unlock special pricing