- Home ›
- All Products›
- 11100569-00
11100569-00
TE Connectivity Sensor Solutions
448 BAR, 3/8-24UNF Male, 0.5-4.5V ratio,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
448 BAR, 3/8-24UNF Male, 0.5-4.5V ratio,
Search Keywords: 1110056900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11100569-00
-
Alias/AKA:AST2000M00448B1F1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Electrical Connection:Packard Metripack 150
-
Pressure Range:0 – 448 bar
-
Pressure Port/Fitting:3/8-24 UNF Male
-
Port Material:316L
-
Output/Span:.5 – 4.5 V
-
Dimensions:.98 x .875 x 3.175 in, 24.9 x 22.2 x 80.6 mm
-
Pressure:448 bar, 6497 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3
$423.84
5
$312.99
8
$232.30
10 +
$227.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments