- Home ›
- All Products›
- 11100521-00
11100521-00
TE Connectivity Sensor Solutions
448 BAR, 7/16-20UNF Male, 0.5-4.5V ratio
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
448 BAR, 7/16-20UNF Male, 0.5-4.5V ratio
Search Keywords: 1110052100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11100521-00
-
Alias/AKA:AST2000F00448B1F1384
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:.98 x .875 x 3.234 in, 24.9 x 22.2 x 82.1 mm
-
Pressure Port/Fitting:7/16-20 UNF Male
-
Port Material:316L
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Electrical Connection:Packard Metripack 150
-
Pressure Range:0 – 448 bar
-
Pressure:448 bar, 6497 psi
-
Output/Span:.5 – 4.5 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
2
$244.53
3
$243.91
4
$243.30
5 +
$238.44
Click for Quote
Log in
to unlock special pricing