- Home ›
- All Products›
- 11033270-00
11033270-00
TE Connectivity Sensor Solutions
DISC-+- 0.1'C 0'C 70'C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DISC-+- 0.1'C 0'C 70'C
Search Keywords: 1103327000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11033270-00
-
Alias/AKA:GA2.2K3A1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Wire/Cladding Connection:32 AWG (.2mm) Alloy 180 Tin Plated
-
Discrete NTC Ambient Temperature Range:-40 – 125 °C
-
Discrete NTC Wire Length:76 mm
-
Wire Connection:Open End
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Discrete NTC Package:Epoxy Radial Discrete
-
Temperature Accuracy:±.1 from 0 – 70 °C
-
Maximum Temperature:125 °C, 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
125
$11.26
250
$6.93
375
$5.48
500 +
$5.37
Click for Quote
Log in
to unlock special pricing