- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 11032567-00
11032567-00
TE Connectivity Sensor Solutions
The 11032567-00 is a precision epoxy NTC thermistor featuring a 2252 Ohm resistance at 25°C for accurate temperature sensing.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Description
+
The 11032567-00 is a precision epoxy NTC thermistor featuring a 2252 Ohm resistance at 25°C for accurate temperature sensing.
Search Keywords: 1103256700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11032567-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.