- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 11032564-00
11032564-00
TE Connectivity Sensor Solutions
44014RC,THERM,ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44014RC,THERM,ROHS
Search Keywords: 1103256400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11032564-00
-
Alias/AKA:701014-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
25/85 Beta Value:4462 K
-
Ambient Temperature Range:-40 – 150 °C
-
Wire Connection:Open End
-
Wire Length:76 mm
-
Resistance (at Tref):300 kΩ
-
Maximum Temperature:150 °C, 302 °F
-
Package:Epoxy Radial Discrete
-
Sensor Type:Epoxy Coated NTC Thermistor
-
T_ref for Resistance:25 °C
-
Temperature Accuracy:± .2 from 0 – 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$18.60
50
$13.95
75
$13.02
100 +
$12.76
Click for Quote
Log in
to unlock special pricing